
MAESTRO WIRELESS SOLUTIONS - A2200A - GPS MODULE, ROM BASED, MINI OUTLINE
Sign in to ask questions about the Maestro Wireless A2200-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maestro Wireless A2200-A technical specifications.
| Package/Case | Module |
| Current - Receiving | 69mA |
| Data Rate | 4.8Mbps |
| Frequency | 1.575GHz |
| Height | 2.5mm |
| Interface | SPI |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 48 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -163dBm |
| Series | SiRFstarIV™ |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maestro Wireless A2200-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
