General Purpose Inductor, 12uH, 10%, 1 Element, SMD, 0805, CHIP
Maglayers Scientific-Technics GMLI-201212-120K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.015 |
| Test Frequency | 1 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | GMLI-201209 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics GMLI-201212-120K to view detailed technical specifications.
No datasheet is available for this part.