The HFC-1608-56NK is a high frequency chip inductor from Maglayers Scientific-Technics. It features a wirewound technology and a 0.056uH inductance value with a 10% tolerance. The inductor has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.3. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1900MHz. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.25mm, and product depth of 1.25mm. It operates over a temperature range of -25 to 85 degrees Celsius.
Maglayers Scientific-Technics HFC-1608-56NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFC-1608-56NK to view detailed technical specifications.
No datasheet is available for this part.