The HFC-2012C-33NJ is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 0.033uH with a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.5A and has a maximum DC resistance of 0.27 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 1800MHz. The inductor is packaged in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm.
Maglayers Scientific-Technics HFC-2012C-33NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.