The HFI-100505-2N7K is a high frequency ceramic chip inductor from Maglayers Scientific-Technics. It features a multi-layer technology with a ceramic core material and a 0402 case size. The inductor has a nominal inductance of 0.0027uH with a 10% tolerance and is tested at 100MHz. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.17. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 6000MHz. It is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
Maglayers Scientific-Technics HFI-100505-2N7K technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFI-100505-2N7K to view detailed technical specifications.
No datasheet is available for this part.