The HFI-100505-4N7S is a high frequency ceramic inductor from Maglayers Scientific-Technics. It features a multi-layer technology with a ceramic core material and a 0402 case size. The inductor has an inductance of 0.0047uH with a tolerance of 0.3nH, and is tested at a frequency of 100M. It can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.24R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 4000M. It operates within a temperature range of -55C to 125C.
Maglayers Scientific-Technics HFI-100505-4N7S technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFI-100505-4N7S to view detailed technical specifications.
No datasheet is available for this part.