Inductor High Frequency Chip Multi-Layer 0.033uH 10% 100MHz 12Q-Factor Ceramic 0.6A 0.6Ohm DCR 0603 T/R
Maglayers Scientific-Technics HFI-160808-33NK technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics HFI-160808-33NK to view detailed technical specifications.
No datasheet is available for this part.