The HFI-160808-68NJ is a surface mount general purpose inductor from Maglayers Scientific-Technics. It features a nominal inductance of 0.068uH and a minimum quality factor of 12 at the nominal inductance. The inductor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in RF inductor applications and has a maximum rated current of 0.4A.
Maglayers Scientific-Technics HFI-160808-68NJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics HFI-160808-68NJ to view detailed technical specifications.
No datasheet is available for this part.