The HFI-201209-10NK is a 10uH general purpose inductor from Maglayers Scientific-Technics. It has a DC resistance of 0.3 Ohm and a maximum current rating of 0.3A. The inductor operates within a temperature range of -40 to 85C. It is a dual-ended, non-shielded inductor with a self-resonance frequency of 2100 and a quality factor of 15 at its nominal inductance. The inductor is designed for RF applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |