Ceramic BPF, 2450MHz, MINIATURE, CERAMIC, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
Maglayers Scientific-Technics LTB-2520-2G4S1-A1 technical specifications.
| Width | 2 |
| Length | 2.5 |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |