Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MAGLAYERS SCIENTIFIC TECHNICS
MLB-100505-0030A-N2
Datasheet
Maglayers Scientific-Technics
MLB-100505-0030A-N2
Obsolete
0603 Multilayer Chip Beads
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
0603 Multilayer Chip Beads
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Min Operating Temperature
-55
Width
0.5
Length
1
Series
MLB-A(0402)
Height
0.5
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account