Maglayers Scientific-Technics MLB-100505-0300A-N2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Series | MLB-A(0402) |
| Height | 0.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maglayers Scientific-Technics MLB-100505-0300A-N2 to view detailed technical specifications.
No datasheet is available for this part.