The MLB-160808-0030B-N3 is a ferrite bead with a maximum DC current of 0.25A and impedance of 30 ohms. It features a 25% tolerance and is packaged in a 0603 case size. The bead operates within a temperature range of -55°C to 125°C and is suitable for use in high-frequency applications.
Maglayers Scientific-Technics MLB-160808-0030B-N3 technical specifications.
| Maximum DC Current | 0.25A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-160808-0030B-N3 to view detailed technical specifications.
No datasheet is available for this part.