The MLB-160808-0060A-N2 is a 0603 ferrite bead from Maglayers Scientific-Technics with a maximum impedance of 60 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC current of 0.3 and a maximum DC resistance of 0.2. It measures 1.75 in length, 0.95 in depth, and 0.95 in height.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |