Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603
Maglayers Scientific-Technics MLB-160808-0080A-N2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.