Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0603
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Series | MLB-A(0603) |
| Height | 0.8 |
| REACH | Compliant |
| Military Spec | False |