This ferrite bead from Maglayers Scientific-Technics has a maximum DC current rating of 0.2A and an impedance of 300. It is a multi-layer type with a tolerance of 25% and is available in a 0603 case size. The bead is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |