The MLB-160808-0470P-N2 is a ferrite bead from Maglayers Scientific-Technics with a maximum DC current of 1.5 and impedance of 470. It has a case size of 0603 and a tolerance of 25%. The bead operates between -55°C and 125°C and has a height of 0.95mm, length of 1.75mm, and depth of 0.95mm. It is designed for use in high-frequency applications and has been tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1.5A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |