The MLB-160808-0600B-N3 is a 0603 ferrite bead from Maglayers Scientific-Technics with a maximum impedance of 600 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC current rating of 0.1 and a maximum DC resistance of 0.6. It is a multi-layer type with a case size of 0603 and dimensions of 1.75 x 0.95 x 0.95 mm.
Maglayers Scientific-Technics MLB-160808-0600B-N3 technical specifications.
| Maximum DC Current | 0.1A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.6Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-160808-0600B-N3 to view detailed technical specifications.
No datasheet is available for this part.