The MLB-160808-0600P-N2 is a 0603 ferrite bead from Maglayers Scientific-Technics with a maximum DC current rating of 1 and impedance of 600. It has a tolerance of 25% and operates between -55C and 125C. The bead has a case size of 0603 and dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It is suitable for use in high-frequency applications up to 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |