The MLB-160808-1000L-N2 is a ferrite bead with a maximum DC current rating of 0.3A and impedance of 1K. It has a case size of 0603 and a tolerance of 25%. The bead is designed to operate within a temperature range of -55°C to 125°C. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |