This 0805 ferrite bead has a maximum impedance of 17 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The maximum DC current is 0.6 and the maximum DC resistance is 0.1. The bead's dimensions are 2.2mm in length and 1.4mm in depth, with a height of 1.1mm.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 17Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |