Ferrite Beads Chip 120Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Series | MLB-A(0805) |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |