The MLB-201209-0120B-N3 is a ferrite bead from Maglayers Scientific-Technics with a maximum DC current of 0.3 and impedance of 120. It has a tolerance of 25% and is packaged in an 0805 case size. The bead operates between -55°C and 125°C and is suitable for use in applications where high-frequency signals are present, as indicated by a test frequency of 100M.
Maglayers Scientific-Technics MLB-201209-0120B-N3 technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-201209-0120B-N3 to view detailed technical specifications.
No datasheet is available for this part.