Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 5A 0.02Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 5A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |