The MLB-201209-0300B-N3 is an 0805 ferrite bead from Maglayers Scientific-Technics with a maximum DC current rating of 0.2A and impedance of 300 ohms. It has a tolerance of 25% and operates within a temperature range of -55 to 125°C. The bead is a multi-layer type with a maximum DC resistance of 0.5 ohms and a test frequency of 100 MHz. It is available in a case size of 0805.
Maglayers Scientific-Technics MLB-201209-0300B-N3 technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-201209-0300B-N3 to view detailed technical specifications.
No datasheet is available for this part.