The MLB-201209-0300P-N2 is a multi-layer high current ferrite bead from Maglayers Scientific-Technics. It has a maximum DC current rating of 2 and an impedance of 300. The bead is housed in an 0805 case size and has a height of 1.1mm. It operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. The bead is tested at a frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 300Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.07Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |