The MLB-201209-0470L-N2 is a multi-layer ferrite bead with an impedance of 470 and a tolerance of 25%. It has a case size of 0805 and operates between -55°C and 125°C. This ferrite bead is suitable for applications requiring high-frequency operation, with a test frequency of 100M. It can handle a maximum DC current of 0.5 and has a maximum DC resistance of 0.2.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.5A |
| Type | Multi-Layer |
| Impedance | 470Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.2Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |