The MLB-201209-0600P-N2 is a multi-layer high current ferrite bead with an impedance of 600 and a case size of 0805. It operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. The bead has a maximum DC current rating of 2 and a maximum DC resistance of 0.1. It is designed for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 2A |
| Type | Multi-Layer High Current |
| Impedance | 600Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |