The MLB-201209-1500L-N2 is an 0805 ferrite bead with an impedance of 1.5K and a tolerance of 25%. It can handle a maximum DC current of 0.35A and operates within a temperature range of -55C to 125C. The bead is a multi-layer type with a case size of 0805. It is tested at a frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.35A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |