Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.1A 1Ohm DCR 0805
Maglayers Scientific-Technics MLB-201209-2200A-N4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.2 |
| Length | 2 |
| Series | MLB-A(0805) |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.