This ferrite bead from Maglayers Scientific-Technics has a maximum DC current rating of 0.2 and an impedance of 60. It is a multi-layer type with a tolerance of 25% and is available in a 1206 case size. The product has a height of 1.3mm and a length of 3.4mm, with a depth of 1.8mm. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |