This ferrite bead from Maglayers Scientific-Technics has a maximum DC current rating of 0.05 and an impedance of 600 ohms. It is available in a 1206 case size with a tolerance of 25%. The bead is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.05A |
| Type | Multi-Layer |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 1Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |