Ferrite Beads Chip 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | MLB-A(1206) |
| Height | 1.1 |
| REACH | Compliant |
| Military Spec | False |