Maglayers Scientific-Technics MLB-321611-2000A-N2 technical specifications.
| Maximum DC Current | 0.15A |
| Type | Chip |
| Impedance | 2KOhm |
| Case Size | 1206 |
| Test Frequency | 30MHz |
| Max DC Resistance | 1.5Ohm |
| Tolerance | 25% |
| Height | 1.1(Typ)mm |
| Product Length | 3.2(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MLB-321611-2000A-N2 to view detailed technical specifications.
No datasheet is available for this part.