Ferrite Beads Chip 50Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1206
Maglayers Scientific-Technics MLB-321616-0050A-N2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | MLB-A(1206) |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.