Ferrite Beads Chip 52Ohm 25% 100MHz 0.3A 0.3Ohm DCR 1210
Checking distributor stock and pricing after the page loads.
Maglayers Scientific-Technics MLB-322513-0052A-N1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Series | MLB-A(1210) |
| Height | 1.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.