The MLB-451616-0080P-N1 is a multi-layer high current ferrite bead from Maglayers Scientific-Technics. It has a maximum DC current rating of 4A and an impedance of 80. The bead is housed in a 1806 case size and has a tolerance of 25%. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 4A |
| Type | Multi-Layer High Current |
| Impedance | 80Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.03Ohm |
| Tolerance | 25% |
| Height | 1.6(Typ)mm |
| Product Length | 4.5(Typ)mm |
| Product Depth | 1.6(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |