Ferrite Beads Multi-Layer High Current 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 4A |
| Type | Multi-Layer High Current |
| Impedance | 680Ohm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.028Ohm |
| Tolerance | 25% |
| Height | 1.5(Typ)mm |
| Product Length | 4.5(Typ)mm |
| Product Depth | 3.2(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |