The MLI-201209-8R2K is a surface mount fixed inductor from Maglayers Scientific-Technics. It has a type of RF and technology of multi-layer. The inductance is 8.2uH with a tolerance of 10%. The inductor is tested at a frequency of 4M. The maximum DC current is 0.015A and the maximum DC resistance is 1.1 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 26M. It is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.4mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 26MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |