The MLPS-4012-3R3M-F-RU is a surface mount fixed inductor from Maglayers Scientific-Technics. It features a wirewound construction with a ferrite core material and a 3.3uH inductance value with a tolerance of 20%. The inductor has a maximum DC current rating of 1.45A typ and a maximum saturation current of 1.5A. The device measures 4.2mm in length and 1.2mm in height, with a case size of 1515. The operating temperature range is from -40C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45(Typ)A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.13Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.2mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |