This 3.3uH wirewound inductor features a 20% tolerance and is constructed with a ferrite core material. The inductor has a maximum DC current of 2 amps and a maximum saturation current of 2.2 amps. The DC resistance is maximized at 0.08 ohms. The inductor is designed for surface mount applications and has a case size of 1515. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2(Typ)A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.08Ohm |
| Case Size | 1515 |
| Product Length | 4.2mm |
| Height | 1.8mm |
| Product Depth | 4.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |