The MMD-05CZ-2R2M-X2 is a fixed inductor with a nominal inductance of 2.2uH and a maximum operating temperature of 150 degrees Celsius. It has a dual ended terminal placement and is designed for high current applications. The inductor is not shielded and has a DC resistance of 0.035 ohms. It is suitable for surface mount applications and has a rated current of 5.5A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |