Power Choke Molded Wirewound 3.3uH 20% 100KHz Metal Dust 5A 0.038Ohm DCR
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.7 |
| Package Height | 3 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.032 |
| Rated Current-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |