The MMD-05CZ-R47M-M2 is a wirewound power choke with a molded metal powder core. It has an inductance of 0.47uH and a tolerance of 20%. The maximum DC current is 12.5A, and the typical temperature rise is 40°C. The choke is designed for surface mount applications and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Metal Powder |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 17(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.007Ohm |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |