The MMD-06AH-R68M-V1 is a fixed inductor from Maglayers Scientific-Technics. It has a nominal inductance of 0.68uH and a maximum operating temperature of 150 degrees Celsius. The inductor is designed for high current applications and is not shielded. It has a DC resistance of 13.9 ohms and a maximum rated current of 9 amps. The inductor is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 13.9 |
| Rated Current-Max | 9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |