This surface mount inductor features a wirewound construction with a metal dust core and a 10uH inductance value with a 20% tolerance. It operates over a temperature range of -55C to 125C and has a maximum DC current rating of 4A and a maximum saturation current of 3.5A. The inductor has a maximum DC resistance of 0.0712 ohms and is suitable for use in surface mount applications.
Maglayers Scientific-Technics MMD-06CZ-100M-V2 technical specifications.
| Case Size | 2525 |
| Product Length (mm) | 7.24 |
| Product Depth (mm) | 6.72 |
| Product Height (mm) | 3 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal Dust |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.0712Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | MAG LAYERS USA INC: 6JY31 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maglayers Scientific-Technics MMD-06CZ-100M-V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.