The MMD-06CZ-1R0M-V1 is a fixed inductor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 11 amps and a DC resistance of 0.01 ohms. The inductor is a general purpose type, not shielded, and is intended for power inductor applications. It has a package length of 6.86 mm, a package width of 6.47 mm, and a package height of 3 mm.
Checking distributor stock and pricing after the page loads.
Maglayers Scientific-Technics MMD-06CZ-1R0M-V1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.86 |
| Tolerance | 20 |
| Package Width | 6.47 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Manufacturer Series | V1 |
| Series | MMD-06CZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |