The MMD-06EZ-100M-V1 is a fixed inductor with a nominal inductance of 10uH and a maximum rated current of 4.5A. It has a dual-ended terminal placement and is not shielded. The inductor operates within a temperature range of -55 to 150C. It is a general purpose inductor suitable for high current applications.
Maglayers Scientific-Technics MMD-06EZ-100M-V1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0713 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | MMD-06EZ |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.