The MMD-10DZ-R36M-X1 is a surface mount fixed inductor with a nominal inductance of 0.36uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 30A and a DC resistance of 0.00105 ohms. The inductor is shielded and has a tolerance of 20%. It is part of the MMD-10DZ series from Maglayers Scientific-Technics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00105 |
| Rated Current-Max | 30 |
| Manufacturer Series | MMD-10DZ |
| Series | MMD-10DZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |